Memory
HY51V4403BJ-80
SK Hynix Inc
Description: Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of HY51V4403BJ-80 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HY51V4403BJ-80 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY51V4403BJ-80 by SK Hynix Inc

HY51V4403BJ-80
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOJ
Package Description
SOJ, SOJ24/26,.34
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HY51V4403BJ-80
    SK Hynix Inc
    Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for HY51V4403BJ-80

This table gives cross-reference parts and alternative options found for HY51V4403BJ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V4403BJ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS46460P-80DJ 1MX4 FAST PAGE DRAM, 80ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments HY51V4403BJ-80 vs TMS46460P-80DJ
HY51V4403BSLJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc HY51V4403BJ-80 vs HY51V4403BSLJ-80
TMS46460-80DJ 1MX4 FAST PAGE DRAM, 80ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments HY51V4403BJ-80 vs TMS46460-80DJ
Part Number Description Manufacturer Compare
HY51V4403BSLJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc HY51V4403BJ-80 vs HY51V4403BSLJ-80
HY51V4403BLR-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 SK Hynix Inc HY51V4403BJ-80 vs HY51V4403BLR-80
KM44V1000BV-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor HY51V4403BJ-80 vs KM44V1000BV-8
MT4LC4001JDJ-8TR Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc HY51V4403BJ-80 vs MT4LC4001JDJ-8TR
KM44V1000BLLTR-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 Samsung Semiconductor HY51V4403BJ-80 vs KM44V1000BLLTR-8
KM44V1000CLLTR-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor HY51V4403BJ-80 vs KM44V1000CLLTR-8
UPD424400LGSM-A80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 NEC Electronics America Inc HY51V4403BJ-80 vs UPD424400LGSM-A80
UPD424400LLA-A80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc HY51V4403BJ-80 vs UPD424400LLA-A80
KM44V1000CLT-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Samsung Semiconductor HY51V4403BJ-80 vs KM44V1000CLT-8
MT4LC4001JDJ-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc HY51V4403BJ-80 vs MT4LC4001JDJ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY51V4403BJ-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY51V4403BJ-80 by SK Hynix Inc

  • Please alert me when HY51V4403BJ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY51V4403BJ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY51V4403BJ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY51V4403BJ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY51V4403BJ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY51V4403BJ-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: