Datasheets
HY514400BT-50 by: SK Hynix Inc

Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20

Part Details for HY514400BT-50 by SK Hynix Inc

Overview of HY514400BT-50 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage

Part Details for HY514400BT-50

HY514400BT-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY514400BT-50 Part Data Attributes

HY514400BT-50 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY514400BT-50 SK Hynix Inc Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP
Package Description TSOP2, TSSOP20/26,.36
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 17.14 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSSOP20/26,.36
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HY514400BT-50

This table gives cross-reference parts and alternative options found for HY514400BT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY514400BT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M5M44400BTP-5S Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HY514400BT-50 vs M5M44400BTP-5S
HY514410ALT-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc HY514400BT-50 vs HY514410ALT-50
MSM514400D-50TS-K Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd HY514400BT-50 vs MSM514400D-50TS-K
MSM514400DL-50TS-K Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd HY514400BT-50 vs MSM514400DL-50TS-K
KM44C1000CLTR-5 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor HY514400BT-50 vs KM44C1000CLTR-5
HY514400BSLT-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc HY514400BT-50 vs HY514400BSLT-50
KM44C1010CT-5 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor HY514400BT-50 vs KM44C1010CT-5
HYB514400BTL-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20 Siemens HY514400BT-50 vs HYB514400BTL-50
HYB514400BT-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Infineon Technologies AG HY514400BT-50 vs HYB514400BT-50
M5M44400BTP-5ST Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HY514400BT-50 vs M5M44400BTP-5ST
Part Number Description Manufacturer Compare
M5M44400BTP-5ST Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HY514400BT-50 vs M5M44400BTP-5ST
HY514410BLJ-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc HY514400BT-50 vs HY514410BLJ-50
MSM514400D-50SJ Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd HY514400BT-50 vs MSM514400D-50SJ
HY514410BLR-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc HY514400BT-50 vs HY514410BLR-50
KM44C1000DJ-5 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Samsung Semiconductor HY514400BT-50 vs KM44C1000DJ-5
HY514410ALT-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc HY514400BT-50 vs HY514410ALT-50
M5M44400CJ-5ST Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric HY514400BT-50 vs M5M44400CJ-5ST
HY514410ALJ-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc HY514400BT-50 vs HY514410ALJ-50
IBM014400J2D-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 IBM HY514400BT-50 vs IBM014400J2D-50
UPD42S4400AGSM-50 Fast Page DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 NEC Electronics America Inc HY514400BT-50 vs UPD42S4400AGSM-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY514400BT-50 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY514400BT-50 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY514400BT-50 would you like to use for your alert(s)?
  • Please alert me when HY514400BT-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY514400BT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY514400BT-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY514400BT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY514400BT-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY514400BT-50 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: