Part Details for HY29LV400BF-55 by SK Hynix Inc
Overview of HY29LV400BF-55 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29LV400BF-55
HY29LV400BF-55 CAD Models
HY29LV400BF-55 Part Data Attributes
|
HY29LV400BF-55
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29LV400BF-55
SK Hynix Inc
Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for HY29LV400BF-55
This table gives cross-reference parts and alternative options found for HY29LV400BF-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV400BF-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV400AB-55RBCP | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | HY29LV400BF-55 vs EN29LV400AB-55RBCP |
EN29LV400AB-55RBCP | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Eon Silicon Solution Inc | HY29LV400BF-55 vs EN29LV400AB-55RBCP |
EN29LV400AB-55RBC | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Eon Silicon Solution Inc | HY29LV400BF-55 vs EN29LV400AB-55RBC |
EN29LV400AB-55RBC | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | HY29LV400BF-55 vs EN29LV400AB-55RBC |
EN29LV400B-55RBCP | Flash, 256KX16, 55ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | HY29LV400BF-55 vs EN29LV400B-55RBCP |