Part Details for HY29LV160TF-120I by SK Hynix Inc
Overview of HY29LV160TF-120I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck | |
LTC4120IUD-4.2#TRPBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck | |
LT1120IS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Part Details for HY29LV160TF-120I
HY29LV160TF-120I CAD Models
HY29LV160TF-120I Part Data Attributes
|
HY29LV160TF-120I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29LV160TF-120I
SK Hynix Inc
Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for HY29LV160TF-120I
This table gives cross-reference parts and alternative options found for HY29LV160TF-120I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV160TF-120I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160BT120ZA1 | Flash, 1MX16, 120ns, PBGA48, 0.80 MM PITCH, LFBGA-48 | Numonyx Memory Solutions | HY29LV160TF-120I vs M29W160BT120ZA1 |
HY29LV160TF-120 | Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | HY29LV160TF-120I vs HY29LV160TF-120 |
M29W160BT120ZA6T | 1MX16 FLASH 2.7V PROM, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, LFBGA-48 | STMicroelectronics | HY29LV160TF-120I vs M29W160BT120ZA6T |
M29W160BT120ZA1T | 1MX16 FLASH 2.7V PROM, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, LFBGA-48 | STMicroelectronics | HY29LV160TF-120I vs M29W160BT120ZA1T |
M29W160BT120ZA6 | Flash, 1MX16, 120ns, PBGA48, 0.80 MM PITCH, LFBGA-48 | Numonyx Memory Solutions | HY29LV160TF-120I vs M29W160BT120ZA6 |
HY29LV160TF-12E | Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | HY29LV160TF-120I vs HY29LV160TF-12E |
HY29LV160TF-12I | Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | HY29LV160TF-120I vs HY29LV160TF-12I |