Part Details for HY29F400BR-12 by SK Hynix Inc
Overview of HY29F400BR-12 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F400BR-12
HY29F400BR-12 CAD Models
HY29F400BR-12 Part Data Attributes
|
HY29F400BR-12
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F400BR-12
SK Hynix Inc
Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN BE CONFIGURED AS 256K X 16; MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for HY29F400BR-12
This table gives cross-reference parts and alternative options found for HY29F400BR-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F400BR-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F400B-120CDCDQ | 512KX8 FLASH 5V PROM, 120ns, PDSO48 | Texas Instruments | HY29F400BR-12 vs TMS29F400B-120CDCDQ |
IS28F400BVB-120T | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Integrated Silicon Solution Inc | HY29F400BR-12 vs IS28F400BVB-120T |
HY29F400BT-12E | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | HY29F400BR-12 vs HY29F400BT-12E |
AM29F400B-120FEB | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | HY29F400BR-12 vs AM29F400B-120FEB |
AM29F400AB-120FF | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | HY29F400BR-12 vs AM29F400AB-120FF |
MBM29F400BA-12PFTR-X | Flash, 512KX8, 120ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | FUJITSU Limited | HY29F400BR-12 vs MBM29F400BA-12PFTR-X |
MBM29F400BA-12PFTN | Flash, 512KX8, 120ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Semiconductor Limited | HY29F400BR-12 vs MBM29F400BA-12PFTN |
AM29F400AB-120FE | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | HY29F400BR-12 vs AM29F400AB-120FE |
M29F400B-120XN6R | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Numonyx Memory Solutions | HY29F400BR-12 vs M29F400B-120XN6R |
M29F400B-120XN1RTR | Flash, 512KX8, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Numonyx Memory Solutions | HY29F400BR-12 vs M29F400B-120XN1RTR |