Part Details for HY29F200BT-12E by SK Hynix Inc
Overview of HY29F200BT-12E by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29F200BT-12E
HY29F200BT-12E CAD Models
HY29F200BT-12E Part Data Attributes
|
HY29F200BT-12E
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F200BT-12E
SK Hynix Inc
Flash, 256KX8, 120ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for HY29F200BT-12E
This table gives cross-reference parts and alternative options found for HY29F200BT-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F200BT-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200B-120N1TR | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | HY29F200BT-12E vs M29F200B-120N1TR |
AT49F2048-12TCT/R | Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | HY29F200BT-12E vs AT49F2048-12TCT/R |
HY29F200BT-12I | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | HY29F200BT-12E vs HY29F200BT-12I |
M29F200B-120N1 | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | HY29F200BT-12E vs M29F200B-120N1 |
AT49F2048-12TIT/R | Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | HY29F200BT-12E vs AT49F2048-12TIT/R |
AM29F200B-120EK | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | Spansion | HY29F200BT-12E vs AM29F200B-120EK |
M29F200B-120N3 | 128KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | HY29F200BT-12E vs M29F200B-120N3 |
AM29F200B-120EE | Flash, 256KX8, 120ns, PDSO48, TSOP-48 | Spansion | HY29F200BT-12E vs AM29F200B-120EE |
M29F200B-120XN1TR | 256KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | HY29F200BT-12E vs M29F200B-120XN1TR |
M29F200B-120XN6 | 256KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | HY29F200BT-12E vs M29F200B-120XN6 |