Memory
HY29F200BR-15I
SK Hynix Inc
Description: Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48

Overview of HY29F200BR-15I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY29F200BR-15I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F200BR-15I by SK Hynix Inc

HY29F200BR-15I
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. HY29F200BR-15I
    SK Hynix Inc
    Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for HY29F200BR-15I

This table gives cross-reference parts and alternative options found for HY29F200BR-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F200BR-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BB-150FI Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion HY29F200BR-15I vs AM29F200BB-150FI
AM29F200BB-150FC Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion HY29F200BR-15I vs AM29F200BB-150FC
HY29F200T-15E Flash, 256KX8, 150ns, PDSO48, TSOP-48 SK Hynix Inc HY29F200BR-15I vs HY29F200T-15E
AM29F200B-150FE Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion HY29F200BR-15I vs AM29F200B-150FE
AM29F200BB-150EK Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion HY29F200BR-15I vs AM29F200BB-150EK
AM29F200B-150EKB Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion HY29F200BR-15I vs AM29F200B-150EKB
M29F200B-150N6RTR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions HY29F200BR-15I vs M29F200B-150N6RTR
AM29F200B-150FKB Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion HY29F200BR-15I vs AM29F200B-150FKB
AM29F200B-150EI Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD HY29F200BR-15I vs AM29F200B-150EI
HY29F200BT-15 Flash, 256KX8, 150ns, PDSO48, TSOP-48 SK Hynix Inc HY29F200BR-15I vs HY29F200BT-15
Part Number Description Manufacturer Compare
TMS28F200AFB80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments HY29F200BR-15I vs TMS28F200AFB80BDCDL
MT28SF200WG-8BTR Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc HY29F200BR-15I vs MT28SF200WG-8BTR
TMS28F200AFB70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments HY29F200BR-15I vs TMS28F200AFB70CDCDL
M28F220-90YM6 256KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics HY29F200BR-15I vs M28F220-90YM6
MT28F200VG-6B Flash, 256KX8, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Micron Technology Inc HY29F200BR-15I vs MT28F200VG-6B
M28F220-60YM1TR 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics HY29F200BR-15I vs M28F220-60YM1TR
MX28F2100MC-12 Flash, 256KX8, 120ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd HY29F200BR-15I vs MX28F2100MC-12
M28F220-120YN1TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29F200BR-15I vs M28F220-120YN1TR
M28F220-70N3TR 256KX8 FLASH 12V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29F200BR-15I vs M28F220-70N3TR
TMS28F200AFB70BDBJE 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments HY29F200BR-15I vs TMS28F200AFB70BDBJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F200BR-15I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F200BR-15I by SK Hynix Inc

  • Please alert me when HY29F200BR-15I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29F200BR-15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F200BR-15I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29F200BR-15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F200BR-15I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F200BR-15I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: