Part Details for HY29F040T-90I by SK Hynix Inc
Overview of HY29F040T-90I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F040T-90I
HY29F040T-90I CAD Models
HY29F040T-90I Part Data Attributes
|
HY29F040T-90I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040T-90I
SK Hynix Inc
Flash, 512KX8, 90ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for HY29F040T-90I
This table gives cross-reference parts and alternative options found for HY29F040T-90I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040T-90I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F040A-90PFTN-X | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Semiconductor Limited | HY29F040T-90I vs MBM29F040A-90PFTN-X |
A29040BV-90F | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | AMIC Technology | HY29F040T-90I vs A29040BV-90F |
A29040BV-90U | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | HY29F040T-90I vs A29040BV-90U |
HY29F040-90STE | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | HY29F040T-90I vs HY29F040-90STE |
AM29F040-90EE | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | HY29F040T-90I vs AM29F040-90EE |
SST28SF040A-90-4C-EH | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | Silicon Storage Technology | HY29F040T-90I vs SST28SF040A-90-4C-EH |
MX29F040CTI-90G | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | Macronix International Co Ltd | HY29F040T-90I vs MX29F040CTI-90G |
M29F040-90N6TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | HY29F040T-90I vs M29F040-90N6TR |
AM29F040B-90FCB | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | HY29F040T-90I vs AM29F040B-90FCB |
SST28SF040A-90-4C-EHE | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | Silicon Storage Technology | HY29F040T-90I vs SST28SF040A-90-4C-EHE |