Part Details for HY29F040C-15 by SK Hynix Inc
Overview of HY29F040C-15 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29F040C-15
HY29F040C-15 CAD Models
HY29F040C-15 Part Data Attributes
|
HY29F040C-15
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040C-15
SK Hynix Inc
Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for HY29F040C-15
This table gives cross-reference parts and alternative options found for HY29F040C-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040C-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-150JE | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | HY29F040C-15 vs AM29F040-150JE |
AM29F040-150JIB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | HY29F040C-15 vs AM29F040-150JIB |
M29F040-150XK3TR | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | HY29F040C-15 vs M29F040-150XK3TR |
WPF512K8B-150PLI5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | HY29F040C-15 vs WPF512K8B-150PLI5 |
M29F040-150XK5 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | HY29F040C-15 vs M29F040-150XK5 |
AP29F040-150JC | Flash, 512KX8, 150ns, PQCC32 | Integrated Silicon Solution Inc | HY29F040C-15 vs AP29F040-150JC |
HY29F040C-15E | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | HY29F040C-15 vs HY29F040C-15E |
HY29F040AC-15E | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | HY29F040C-15 vs HY29F040AC-15E |
AM29F040-150JE | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Spansion | HY29F040C-15 vs AM29F040-150JE |
AM29F040-150JCB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | HY29F040C-15 vs AM29F040-150JCB |