Part Details for HY29F040AC-70I by SK Hynix Inc
Overview of HY29F040AC-70I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F040AC-70I
HY29F040AC-70I CAD Models
HY29F040AC-70I Part Data Attributes
|
HY29F040AC-70I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040AC-70I
SK Hynix Inc
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for HY29F040AC-70I
This table gives cross-reference parts and alternative options found for HY29F040AC-70I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040AC-70I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-70KM | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | HY29F040AC-70I vs M29F040-70KM |
A29040BL-70 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | HY29F040AC-70I vs A29040BL-70 |
MBM29F040A-70PD | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | HY29F040AC-70I vs MBM29F040A-70PD |
MFM8516JMB-70 | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | HY29F040AC-70I vs MFM8516JMB-70 |
M29F040-70XK5TR | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | HY29F040AC-70I vs M29F040-70XK5TR |
M29F040B90K3F | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | HY29F040AC-70I vs M29F040B90K3F |
M29F040B70K3E | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | HY29F040AC-70I vs M29F040B70K3E |
M29F040-70K3 | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | HY29F040AC-70I vs M29F040-70K3 |
M29F040B90K6T | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | HY29F040AC-70I vs M29F040B90K6T |
MFM8516JMB-70 | Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | HY29F040AC-70I vs MFM8516JMB-70 |