Part Details for HY29F040-90PDC by SK Hynix Inc
Overview of HY29F040-90PDC by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F040-90PDC
HY29F040-90PDC CAD Models
HY29F040-90PDC Part Data Attributes
|
HY29F040-90PDC
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040-90PDC
SK Hynix Inc
Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for HY29F040-90PDC
This table gives cross-reference parts and alternative options found for HY29F040-90PDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040-90PDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-90PC | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | HY29F040-90PDC vs AM29F040-90PC |
AM29F040-90DM | Flash, 512KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | HY29F040-90PDC vs AM29F040-90DM |
AM29F040-90PEB | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | HY29F040-90PDC vs AM29F040-90PEB |
HY29F040P-90E | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040-90PDC vs HY29F040P-90E |
HY29F040P-90C | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040-90PDC vs HY29F040P-90C |
A29040B-90 | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | HY29F040-90PDC vs A29040B-90 |
AM29F040-90PEB | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | HY29F040-90PDC vs AM29F040-90PEB |
MX29F040CPC-90 | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040-90PDC vs MX29F040CPC-90 |
MX29F040CPI-90 | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040-90PDC vs MX29F040CPI-90 |
AM29F040-90P11 | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | HY29F040-90PDC vs AM29F040-90P11 |