Part Details for HY29F040-12PDE by SK Hynix Inc
Overview of HY29F040-12PDE by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F040-12PDE
HY29F040-12PDE CAD Models
HY29F040-12PDE Part Data Attributes
|
HY29F040-12PDE
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040-12PDE
SK Hynix Inc
Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for HY29F040-12PDE
This table gives cross-reference parts and alternative options found for HY29F040-12PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040-12PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040P-12E | Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040-12PDE vs HY29F040P-12E |
MX29F040CPI-12G | Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040-12PDE vs MX29F040CPI-12G |
HY29F040-12PDC | Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040-12PDE vs HY29F040-12PDC |
AM29F040-120PC | Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | HY29F040-12PDE vs AM29F040-120PC |
AM29F040-120DM | Flash, 512KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | HY29F040-12PDE vs AM29F040-120DM |
MX29F040CPC-12 | Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040-12PDE vs MX29F040CPC-12 |
AM29F040-120DEB | Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 | AMD | HY29F040-12PDE vs AM29F040-120DEB |
AM29F040-120PCB | Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | HY29F040-12PDE vs AM29F040-120PCB |
AT29C040-120PI | Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | HY29F040-12PDE vs AT29C040-120PI |
HY29F040-12PDI | Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040-12PDE vs HY29F040-12PDI |