Memory
HY27US16561M-FEB
SK Hynix Inc
Description: Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63

Overview of HY27US16561M-FEB by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27US16561M-FEB by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27US16561M-FEB by SK Hynix Inc

HY27US16561M-FEB
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
10000 ns
JESD-30 Code
R-PBGA-B63
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. HY27US16561M-FEB
    SK Hynix Inc
    Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63
    VS

Alternate Parts for HY27US16561M-FEB

This table gives cross-reference parts and alternative options found for HY27US16561M-FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US16561M-FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27US16561M-FCS Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FCS
HY27US16561M-FPCS Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPCS
HY27US16561M-FIS Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FIS
HY27US16561M-FES Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FES
HY27US16561M-FPCB Flash, 16MX16, 10000ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPCB
HY27US16561M-FPIP Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPIP
HY27US16561M-FPEP Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPEP
HY27US16561M-FPIB Flash, 16MX16, 10000ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPIB
HY27US16561M-FPES Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FPES
HY27US16561M-FIP Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27US16561M-FIP
Part Number Description Manufacturer Compare
NAND256R4A2DZA1E 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256R4A2DZA1E
NAND256R4A1CZA1F 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256R4A1CZA1F
NAND256R4A3BZA1T 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256R4A3BZA1T
NAND256W4A1CZA6 Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27US16561M-FEB vs NAND256W4A1CZA6
NAND256R4A3CZA6F 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256R4A3CZA6F
NAND256R4A1DZA6F Flash, 16MX16, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27US16561M-FEB vs NAND256R4A1DZA6F
NAND256W4A1CZA1 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256W4A1CZA1
NAND256R4A1CZA6T 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27US16561M-FEB vs NAND256R4A1CZA6T
HY27SS16561A-FPCS Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27SS16561A-FPCS
HY27SS16561M-FPCS Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc HY27US16561M-FEB vs HY27SS16561M-FPCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US16561M-FEB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US16561M-FEB by SK Hynix Inc

  • Please alert me when HY27US16561M-FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY27US16561M-FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US16561M-FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY27US16561M-FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US16561M-FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US16561M-FEB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: