Datasheets
HY27US16561A-TPMB by: SK Hynix Inc

Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48

Part Details for HY27US16561A-TPMB by SK Hynix Inc

Overview of HY27US16561A-TPMB by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HY27US16561A-TPMB

HY27US16561A-TPMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY27US16561A-TPMB Part Data Attributes

HY27US16561A-TPMB SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY27US16561A-TPMB SK Hynix Inc Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP1
Package Description TSOP1,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 30 ns
JESD-30 Code R-PDSO-G48
JESD-609 Code e6
Length 18.4 mm
Memory Density 268435456 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Organization 16MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3.3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type SLC NAND TYPE
Width 12 mm

Alternate Parts for HY27US16561A-TPMB

This table gives cross-reference parts and alternative options found for HY27US16561A-TPMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US16561A-TPMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY27US16561A-TPMS Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPMS
HY27US16561A-TPCP Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPCP
HY27US16561A-TEB Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TEB
HY27US16561A-TEP Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TEP
HY27US16561A-TPEB Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPEB
HY27US16561A-TMP Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TMP
HY27US16561A-TCB Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TCB
HY27US16561A-TPIS Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPIS
HY27US16561A-TMS Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TMS
HY27US16561A-TPCS Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPCS
Part Number Description Manufacturer Compare
NAND256R4A3AV1 Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 Numonyx Memory Solutions HY27US16561A-TPMB vs NAND256R4A3AV1
NAND256W4A2CV6 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256W4A2CV6
NAND256R4A3BN1T 16MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256R4A3BN1T
NAND256W4A0AV1E 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256W4A0AV1E
NAND256R4A0BV6F 16MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256R4A0BV6F
NAND256W4A0CV1 Flash, 16MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16561A-TPMB vs NAND256W4A0CV1
NAND256W4A2DN1F 16MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256W4A2DN1F
NAND256R4A1AV6 16MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 STMicroelectronics HY27US16561A-TPMB vs NAND256R4A1AV6
NAND256R4A2DN1F Flash, 16MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions HY27US16561A-TPMB vs NAND256R4A2DN1F
HY27US16561A-TPCB Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16561A-TPMB vs HY27US16561A-TPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US16561A-TPMB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US16561A-TPMB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27US16561A-TPMB would you like to use for your alert(s)?
  • Please alert me when HY27US16561A-TPMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27US16561A-TPMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US16561A-TPMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27US16561A-TPMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US16561A-TPMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US16561A-TPMB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: