Memory
HY27US16281A-SPEB
SK Hynix Inc
Description: Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48

Overview of HY27US16281A-SPEB by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-16LFCSPEBZ Analog Devices Evaluation board for 16Lead LF

CAD Models for HY27US16281A-SPEB by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27US16281A-SPEB by SK Hynix Inc

HY27US16281A-SPEB
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP48,.71,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size
256 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
0.65 mm
Sector Size
8K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27US16281A-SPEB
    SK Hynix Inc
    Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48
    VS

Alternate Parts for HY27US16281A-SPEB

This table gives cross-reference parts and alternative options found for HY27US16281A-SPEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US16281A-SPEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128W4A2AV1F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A2AV1F
NAND128W4A2CV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A2CV1T
NAND128R4A0CV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A0CV6
NAND128W4A0CV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A0CV6T
NAND128R4A0CV6F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A0CV6F
HY27US16281A-SPIB Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27US16281A-SPEB vs HY27US16281A-SPIB
NAND128W4A2BV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A2BV1T
NAND128R4A2AV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2AV6T
NAND128R4A2CV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2CV1T
NAND128R4A2BV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2BV6
Part Number Description Manufacturer Compare
NAND128R4A2AN6T Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2AN6T
HY27US16281A-TPEB Flash, 8MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US16281A-SPEB vs HY27US16281A-TPEB
NAND128W4A0AV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A0AV6
HY27US16281A-SPES Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27US16281A-SPEB vs HY27US16281A-SPES
NAND128R4A2BV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2BV6
NAND128W4A0AN6T Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128W4A0AN6T
NAND128R4A0BN6T Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A0BN6T
NAND128R4A0BN1E Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A0BN1E
NAND128R4A2BV1 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2BV1
NAND128R4A2BV1E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPEB vs NAND128R4A2BV1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US16281A-SPEB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US16281A-SPEB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27US16281A-SPEB would you like to use for your alert(s)?
  • Please alert me when HY27US16281A-SPEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27US16281A-SPEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US16281A-SPEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27US16281A-SPEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US16281A-SPEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US16281A-SPEB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: