Part Details for HY27US08561A-FMP by SK Hynix Inc
Overview of HY27US08561A-FMP by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27US08561A-FMP
HY27US08561A-FMP CAD Models
HY27US08561A-FMP Part Data Attributes
|
HY27US08561A-FMP
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27US08561A-FMP
SK Hynix Inc
Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for HY27US08561A-FMP
This table gives cross-reference parts and alternative options found for HY27US08561A-FMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US08561A-FMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27US08561A-FPEP | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FPEP |
HY27US08561A-FCB | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FCB |
HY27US08561A-FES | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FES |
HY27US08561A-FPCB | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FPCB |
HY27US08561A-FPCS | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FPCS |
HY27US08561A-FIP | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FIP |
HY27US08561A-FIS | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FIS |
HY27US08561A-FPCP | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FPCP |
HY27US08561A-FPMS | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FPMS |
HY27US08561A-FMS | Flash, 32MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 | SK Hynix Inc | HY27US08561A-FMP vs HY27US08561A-FMS |