Memory
HY27US08281A-TPES
SK Hynix Inc
Description: Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48

Overview of HY27US08281A-TPES by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY27US08281A-TPES by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27US08281A-TPES by SK Hynix Inc

HY27US08281A-TPES
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27US08281A-TPES
    SK Hynix Inc
    Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48
    VS

Alternate Parts for HY27US08281A-TPES

This table gives cross-reference parts and alternative options found for HY27US08281A-TPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US08281A-TPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27US08281A-TPIB Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPIB
HY27US08281A-TIP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TIP
HY27US08281A-TPIS Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPIS
HY27US08281A-TIB Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TIB
HY27US08281A-TPIP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPIP
HY27US08281A-TCP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TCP
HY27US08281A-TPEP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPEP
HY27US08281A-TPCS Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPCS
HY27US08281A-TIS Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TIS
HY27US08281A-TEP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TEP
Part Number Description Manufacturer Compare
HY27US08281A-TPCS Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPCS
K9F2808U0C-YCB00 Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor HY27US08281A-TPES vs K9F2808U0C-YCB00
HY27US08281A-TIP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TIP
HY27US08281A-TPEP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPEP
HY27US08281A-TCS Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TCS
K9F2808U0C-VCB00 Flash, 16MX8, 30ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, PLASTIC, WSOP1-48 Samsung Semiconductor HY27US08281A-TPES vs K9F2808U0C-VCB00
K9F2808U0C-PCB00 Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor HY27US08281A-TPES vs K9F2808U0C-PCB00
K9F2808U0C-PIB00 Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor HY27US08281A-TPES vs K9F2808U0C-PIB00
HY27US08281A-TIB Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TIB
HY27US08281A-TPIP Flash, 16MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08281A-TPES vs HY27US08281A-TPIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US08281A-TPES by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US08281A-TPES by SK Hynix Inc

  • Please alert me when HY27US08281A-TPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY27US08281A-TPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US08281A-TPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY27US08281A-TPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US08281A-TPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US08281A-TPES by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: