Part Details for HY27UA161G1M-TCB by SK Hynix Inc
Overview of HY27UA161G1M-TCB by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HY27UA161G1M-TCB
HY27UA161G1M-TCB CAD Models
HY27UA161G1M-TCB Part Data Attributes
|
HY27UA161G1M-TCB
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27UA161G1M-TCB
SK Hynix Inc
Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for HY27UA161G1M-TCB
This table gives cross-reference parts and alternative options found for HY27UA161G1M-TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27UA161G1M-TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GW4A3AN1F | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A3AN1F |
NAND01GW4A1AN1 | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A1AN1 |
NAND01GW4A3AN1E | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A3AN1E |
NAND01GW4A1AN1E | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A1AN1E |
HY27UA161G1M-TCS | Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | SK Hynix Inc | HY27UA161G1M-TCB vs HY27UA161G1M-TCS |
NAND01GW4A3AN1 | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A3AN1 |
HY27UA161G1M-TPCB | Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | SK Hynix Inc | HY27UA161G1M-TCB vs HY27UA161G1M-TPCB |
HY27UA161G1M-TPCP | Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 | SK Hynix Inc | HY27UA161G1M-TCB vs HY27UA161G1M-TPCP |
NAND01GW4A1AN1F | 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | HY27UA161G1M-TCB vs NAND01GW4A1AN1F |
HY27UA161G1M-TC | Flash, 64MX16, 35ns, PDSO48 | SK Hynix Inc | HY27UA161G1M-TCB vs HY27UA161G1M-TC |