Part Details for HY27UA161G1M-FCP by SK Hynix Inc
Overview of HY27UA161G1M-FCP by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27UA161G1M-FCP
HY27UA161G1M-FCP CAD Models
HY27UA161G1M-FCP Part Data Attributes:
|
HY27UA161G1M-FCP
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27UA161G1M-FCP
SK Hynix Inc
Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA63,8X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 15 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 8.5 mm |
Alternate Parts for HY27UA161G1M-FCP
This table gives cross-reference parts and alternative options found for HY27UA161G1M-FCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27UA161G1M-FCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27UA161G1M-FIS | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FIS |
HY27UA161G1M-FPEP | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FPEP |
HY27UA161G1M-FIB | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FIB |
HY27UA161G1M-FPEB | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FPEB |
HY27UA161G1M-FCB | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FCB |
HY27UA161G1M-FEB | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FEB |
HY27UA161G1M-FPES | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FPES |
HY27UA161G1M-FPCB | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FPCB |
HY27UA161G1M-FCS | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FCS |
HY27UA161G1M-FIP | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27UA161G1M-FCP vs HY27UA161G1M-FIP |