Memory
HY27SS16561A-FPES
SK Hynix Inc
Description: Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63

Overview of HY27SS16561A-FPES by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HY27SS16561A-FPES by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SS16561A-FPES by SK Hynix Inc

HY27SS16561A-FPES
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA, BGA63,10X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
63
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. HY27SS16561A-FPES
    SK Hynix Inc
    Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63
    VS

Alternate Parts for HY27SS16561A-FPES

This table gives cross-reference parts and alternative options found for HY27SS16561A-FPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS16561A-FPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SS16561A-FCP Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FCP
HY27SS16561A-FPMP Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FPMP
HY27SS16561A-FMS Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FMS
HY27SS16561A-FPEB Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FPEB
HY27SS16561A-FEP Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FEP
HY27SS16561A-FIB Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FIB
HY27SS16561A-FPCB Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FPCB
HY27SS16561A-FPIS Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FPIS
HY27SS16561A-FEB Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FEB
HY27SS16561A-FCB Flash, 16MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS16561A-FPES vs HY27SS16561A-FCB
Part Number Description Manufacturer Compare
NAND256W4A3CZA6E Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS16561A-FPES vs NAND256W4A3CZA6E
NAND256R4A2DZA6F Flash, 16MX16, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS16561A-FPES vs NAND256R4A2DZA6F
NAND256R4A1CZA1T 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS16561A-FPES vs NAND256R4A1CZA1T
NAND256R4A3DZA6 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS16561A-FPES vs NAND256R4A3DZA6
NAND256W4A2DZA6E 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS16561A-FPES vs NAND256W4A2DZA6E
NAND256W4A3BZA1F Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS16561A-FPES vs NAND256W4A3BZA1F
NAND256R4A3DZA1 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS16561A-FPES vs NAND256R4A3DZA1
NAND256R4A1DZA6F Flash, 16MX16, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS16561A-FPES vs NAND256R4A1DZA6F
NAND256W4A3CZA1T 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS16561A-FPES vs NAND256W4A3CZA1T
NAND256R4A1BZA6F Flash, 16MX16, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS16561A-FPES vs NAND256R4A1BZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SS16561A-FPES by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SS16561A-FPES by SK Hynix Inc

  • Please alert me when HY27SS16561A-FPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY27SS16561A-FPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SS16561A-FPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY27SS16561A-FPES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SS16561A-FPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SS16561A-FPES by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: