Memory
HY27SS08561A-FPCP
SK Hynix Inc
Description: Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63

Overview of HY27SS08561A-FPCP by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SS08561A-FPCP by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SS08561A-FPCP by SK Hynix Inc

HY27SS08561A-FPCP
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA, BGA63,10X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
63
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. HY27SS08561A-FPCP
    SK Hynix Inc
    Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63
    VS

Alternate Parts for HY27SS08561A-FPCP

This table gives cross-reference parts and alternative options found for HY27SS08561A-FPCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS08561A-FPCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SS08561A-FPMS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FPMS
HY27SS08561A-FEB Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FEB
HY27SS08561A-FIB Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FIB
HY27SS08561A-FMS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FMS
HY27SS08561A-FPEP Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FPEP
HY27SS08561A-FPIS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FPIS
HY27SS08561A-FMB Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FMB
HY27SS08561A-FEP Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FEP
HY27SS08561A-FPES Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FPES
HY27SS08561A-FIS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FIS
Part Number Description Manufacturer Compare
HY27US08561M-FIP Flash, 32MX8, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27US08561M-FIP
HY27SS08561A-FIS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FIS
NAND256R3A2DZA6T 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08561A-FPCP vs NAND256R3A2DZA6T
NAND256W3A2DZA6 Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08561A-FPCP vs NAND256W3A2DZA6
NAND256W3A3CZA6T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08561A-FPCP vs NAND256W3A3CZA6T
NAND256R3A0DZA6F 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08561A-FPCP vs NAND256R3A0DZA6F
NAND256W3A1CZA1F Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08561A-FPCP vs NAND256W3A1CZA1F
NAND256W3A0DZA1T Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions HY27SS08561A-FPCP vs NAND256W3A0DZA1T
HY27SS08561A-FPIS Flash, 32MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, LEAD FREE, FBGA-63 SK Hynix Inc HY27SS08561A-FPCP vs HY27SS08561A-FPIS
NAND256W3A1DZA6F 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics HY27SS08561A-FPCP vs NAND256W3A1DZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SS08561A-FPCP by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SS08561A-FPCP by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SS08561A-FPCP would you like to use for your alert(s)?
  • Please alert me when HY27SS08561A-FPCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SS08561A-FPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SS08561A-FPCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SS08561A-FPCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SS08561A-FPCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SS08561A-FPCP by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: