Memory
HY27SS08121A-TPMS
SK Hynix Inc
Description: Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48

Overview of HY27SS08121A-TPMS by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SS08121A-TPMS by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SS08121A-TPMS by SK Hynix Inc

HY27SS08121A-TPMS
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
40 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SS08121A-TPMS
    SK Hynix Inc
    Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48
    VS

Alternate Parts for HY27SS08121A-TPMS

This table gives cross-reference parts and alternative options found for HY27SS08121A-TPMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS08121A-TPMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SS08121A-TPIS Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TPIS
HY27SS08121A-TIP Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TIP
HY27SS08121A-TPCS Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TPCS
HY27SS08121A-TEB Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TEB
HY27SS08121A-TCB Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TCB
HY27SS08121A-SPCS Flash, 64MX8, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-SPCS
HY27SS08121A-TEP Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TEP
HY27SS08121A-SMS Flash, 64MX8, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-SMS
HY27SS08121A-SPIP Flash, 64MX8, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-SPIP
HY27SS08121A-TCS Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TCS
Part Number Description Manufacturer Compare
HY27SS16121A-SMB Flash, 32MX16, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-SMB
HY27SS16121A-SIP Flash, 32MX16, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-SIP
HY27SS16121A-TMP Flash, 32MX16, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-TMP
HY27SS08121A-TPMB Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TPMB
HY27SS16121A-SIS Flash, 32MX16, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-SIS
HY27SS08121A-SPCP Flash, 64MX8, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-SPCP
HY27SS16121A-SPMB Flash, 32MX16, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-SPMB
HY27SS16121A-SCB Flash, 32MX16, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS16121A-SCB
HY27SS08121A-SEP Flash, 64MX8, 40ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-SEP
HY27SS08121A-TPEB Flash, 64MX8, 40ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SS08121A-TPMS vs HY27SS08121A-TPEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SS08121A-TPMS by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SS08121A-TPMS by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SS08121A-TPMS would you like to use for your alert(s)?
  • Please alert me when HY27SS08121A-TPMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SS08121A-TPMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SS08121A-TPMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SS08121A-TPMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SS08121A-TPMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SS08121A-TPMS by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: