Datasheets
HY27SH084G2M-TIB by: SK Hynix Inc

Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48

Part Details for HY27SH084G2M-TIB by SK Hynix Inc

Overview of HY27SH084G2M-TIB by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for HY27SH084G2M-TIB

HY27SH084G2M-TIB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY27SH084G2M-TIB Part Data Attributes

HY27SH084G2M-TIB SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY27SH084G2M-TIB SK Hynix Inc Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 30 ns
Additional Feature CONTAINS ADDITIONAL 512M BIT SPARE MEMORY
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 4294967296 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 4K
Number of Terminals 48
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Page Size 2K words
Parallel/Serial PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.0002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit NO
Type SLC NAND TYPE
Width 12 mm

Alternate Parts for HY27SH084G2M-TIB

This table gives cross-reference parts and alternative options found for HY27SH084G2M-TIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SH084G2M-TIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY27SH084G2M-TCS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCS
HY27SH084G2M-TPCP Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPCP
HY27SH084G2M-TEP Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TEP
HY27SH084G2M-TCP Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCP
HY27SH084G2M-TIS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TIS
HY27SH084G2M-TPEB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPEB
HY27SH084G2M-TPIB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPIB
HY27SH084G2M-TES Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TES
HY27SH084G2M-TPCS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPCS
HY27SH084G2M-TCB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCB
Part Number Description Manufacturer Compare
HY27SH084G2M-TCB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCB
HY27SH084G2M-TCP Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCP
HY27SH084G2M-TPIB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPIB
HY27SH084G2M-TES Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TES
HY27SH084G2M-TPCS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPCS
HY27SH084G2M-TCS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TCS
HY27SH084G2M-TPEB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPEB
HY27SH084G2M-TIS Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TIS
MT29F4G08ABCWPET:C Flash, 512MX8, 30ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc HY27SH084G2M-TIB vs MT29F4G08ABCWPET:C
HY27SH084G2M-TPCB Flash, 512MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SH084G2M-TIB vs HY27SH084G2M-TPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SH084G2M-TIB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SH084G2M-TIB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SH084G2M-TIB would you like to use for your alert(s)?
  • Please alert me when HY27SH084G2M-TIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SH084G2M-TIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SH084G2M-TIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SH084G2M-TIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SH084G2M-TIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SH084G2M-TIB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: