Memory
HY27SG082G2M-TPES
SK Hynix Inc
Description: Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48

Overview of HY27SG082G2M-TPES by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
89KTPES48H12 Renesas Electronics Corporation System Development Kit for the PES48H12 PCI Express System Interconnect Switch
89KTPES16T4G2 Renesas Electronics Corporation Evaluation Board SDK for the 89HPES16T4G2
89KTPES24T6 Renesas Electronics Corporation System Development Kit for the PES24T6 PCI Express I/O Expansion Switch

CAD Models for HY27SG082G2M-TPES by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SG082G2M-TPES by SK Hynix Inc

HY27SG082G2M-TPES
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
2K words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SG082G2M-TPES
    SK Hynix Inc
    Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48
    VS

Alternate Parts for HY27SG082G2M-TPES

This table gives cross-reference parts and alternative options found for HY27SG082G2M-TPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SG082G2M-TPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SG082G2M-TPIS Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPIS
HY27SG082G2M-TPC Flash, 256MX8, 45ns, PDSO48, SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPC
HY27SG082G2M-TES Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TES
HY27SG082G2M-TPCS Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPCS
HY27SG082G2M-TEB Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TEB
HY27SG082G2M-TPEB Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPEB
HY27SG082G2M-TCS Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TCS
HY27SG082G2M-TPIP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPIP
HY27SG082G2M-TE Flash, 256MX8, 45ns, PDSO48, SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TE
HY27SG082G2M-TC Flash, 256MX8, 45ns, PDSO48, SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TC
Part Number Description Manufacturer Compare
S34MS02G100TFV003 Flash, 256MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited HY27SG082G2M-TPES vs S34MS02G100TFV003
S34MS02G100TFI013 Flash, 256MX8, 45ns, PDSO48, TSOP1-48 Cypress Semiconductor HY27SG082G2M-TPES vs S34MS02G100TFI013
HY27SG082G2M-TPCP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPCP
HY27SG082G2M-TCS Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TCS
HY27SG082G2M-TPCB Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPCB
HY27SG082G2M-TPIP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG082G2M-TPES vs HY27SG082G2M-TPIP
S34MS02G100TFV010 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor HY27SG082G2M-TPES vs S34MS02G100TFV010
S34MS02G100TFV000 Flash, 256MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited HY27SG082G2M-TPES vs S34MS02G100TFV000
S34MS02G100TFA000 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor HY27SG082G2M-TPES vs S34MS02G100TFA000
S34MS02G100TFI000 Flash, 256MX8, 45ns, PDSO48, TSOP1-48 Cypress Semiconductor HY27SG082G2M-TPES vs S34MS02G100TFI000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SG082G2M-TPES by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SG082G2M-TPES by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SG082G2M-TPES would you like to use for your alert(s)?
  • Please alert me when HY27SG082G2M-TPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SG082G2M-TPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SG082G2M-TPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SG082G2M-TPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SG082G2M-TPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SG082G2M-TPES by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: