Memory
HY27SF081G2M-SEB
SK Hynix Inc
Description: Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48

Overview of HY27SF081G2M-SEB by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY27SF081G2M-SEB by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SF081G2M-SEB by SK Hynix Inc

HY27SF081G2M-SEB
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP48,.71,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size
2K words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
0.65 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SF081G2M-SEB
    SK Hynix Inc
    Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48
    VS

Alternate Parts for HY27SF081G2M-SEB

This table gives cross-reference parts and alternative options found for HY27SF081G2M-SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SF081G2M-SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SF081G2M-SPCB Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SPCB
HY27SF081G2M-TPIP Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TPIP
HY27SF081G2M-SCP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SCP
HY27SF081G2M-TPEP Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TPEP
HY27SF081G2A-SIP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2A-SIP
HY27SF081G2M-SPES Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SPES
HY27SF081G2M-SPEB Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SPEB
HY27SF081G2A-SPCS Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2A-SPCS
HY27SF081G2M-TCB Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TCB
HY27SF081G2M-SPEP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SPEP
Part Number Description Manufacturer Compare
HY27SF081G2A-SPCS Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2A-SPCS
HY27SF081G2A-SIP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2A-SIP
HY27SF081G2M-TCB Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TCB
HY27SF081G2M-TPEP Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TPEP
HY27SF081G2M-TPES Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TPES
HY27SF081G2M-TEP Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TEP
HY27SF081G2M-SCP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SCP
HY27SF081G2M-TES Flash, 128MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-TES
HY27SF081G2A-SPCB Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2A-SPCB
HY27SF081G2M-SPEP Flash, 128MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SF081G2M-SEB vs HY27SF081G2M-SPEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SF081G2M-SEB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SF081G2M-SEB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SF081G2M-SEB would you like to use for your alert(s)?
  • Please alert me when HY27SF081G2M-SEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SF081G2M-SEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SF081G2M-SEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SF081G2M-SEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SF081G2M-SEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SF081G2M-SEB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: