Memory
HY27SA081G1M-TEB
SK Hynix Inc
Description: Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48

Overview of HY27SA081G1M-TEB by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SA081G1M-TEB by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SA081G1M-TEB by SK Hynix Inc

HY27SA081G1M-TEB
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SA081G1M-TEB
    SK Hynix Inc
    Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48
    VS

Alternate Parts for HY27SA081G1M-TEB

This table gives cross-reference parts and alternative options found for HY27SA081G1M-TEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SA081G1M-TEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SA081G1M-TEP Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-TEP
HY27SA081G1M-VPEB Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VPEB
HY27SA081G1M-VPES Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VPES
HY27SA081G1M-TPES Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-TPES
HY27SA081G1M-VEP Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VEP
Part Number Description Manufacturer Compare
HY27SA081G1M-VPES Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VPES
HY27SA081G1M-VPEB Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VPEB
HY27SA081G1M-TEP Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-TEP
HY27SA081G1M-TES Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-TES
HY27SA081G1M-TPES Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-TPES
HY27SA081G1M-VEP Flash, 128MX8, 12000ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, WSOP1-48 SK Hynix Inc HY27SA081G1M-TEB vs HY27SA081G1M-VEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SA081G1M-TEB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SA081G1M-TEB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SA081G1M-TEB would you like to use for your alert(s)?
  • Please alert me when HY27SA081G1M-TEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SA081G1M-TEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SA081G1M-TEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SA081G1M-TEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SA081G1M-TEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SA081G1M-TEB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: