HXM25DRUN
Sullins Connector Solutions
Description: Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle

Overview of HXM25DRUN by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HXM25DRUN by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HXM25DRUN by Sullins Connector Solutions

HXM25DRUN
Sullins Connector Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
0.265 CARD INSERTION DEPTH
Body Depth
0.431 inch
Body Length
4.839 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE-GREEN
Insulator Material
POLYETHERSULFONE
JESD-609 Code
e0
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.156 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.225 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
50
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. HXM25DRUN
    Sullins Connector Solutions
    Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle
    VS

Alternate Parts for HXM25DRUN

This table gives cross-reference parts and alternative options found for HXM25DRUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXM25DRUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCM25DRUN Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions HXM25DRUN vs HCM25DRUN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HXM25DRUN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HXM25DRUN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of HXM25DRUN would you like to use for your alert(s)?
  • Please alert me when HXM25DRUN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HXM25DRUN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HXM25DRUN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HXM25DRUN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HXM25DRUN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HXM25DRUN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: