Part Details for HXC05KT100D by Taiyosha Electric Co Ltd
Overview of HXC05KT100D by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HXC05KT100D
HXC05KT100D CAD Models
HXC05KT100D Part Data Attributes
|
HXC05KT100D
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HXC05KT100D
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | HXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HXC05KT100D
This table gives cross-reference parts and alternative options found for HXC05KT100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXC05KT100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03EZPDX10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HXC05KT100D vs MCR03EZPDX10R0 |
RK73H1JGBC10R0D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 10ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HXC05KT100D vs RK73H1JGBC10R0D |
MC0603U-10R0-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | HXC05KT100D vs MC0603U-10R0-DBW |
MC0603-10R0-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | HXC05KT100D vs MC0603-10R0-DT101W |
RMGW16K10R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HXC05KT100D vs RMGW16K10R0DTP |
RMSW16K100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HXC05KT100D vs RMSW16K100DTP |
MC0603P-10R0-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | HXC05KT100D vs MC0603P-10R0-DT101W |
MC0603U-10R0-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | HXC05KT100D vs MC0603U-10R0-DB |
MC0603P-10R0-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | HXC05KT100D vs MC0603P-10R0-DBQ |
MC0603-10R0-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | HXC05KT100D vs MC0603-10R0-DT101Q |