Part Details for HXC05CT513D by Taiyosha Electric Co Ltd
Overview of HXC05CT513D by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HXC05CT513D
HXC05CT513D CAD Models
HXC05CT513D Part Data Attributes
|
HXC05CT513D
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HXC05CT513D
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | HXC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HXC05CT513D
This table gives cross-reference parts and alternative options found for HXC05CT513D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HXC05CT513D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03EZPD513 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HXC05CT513D vs MCR03EZPD513 |
WCR0603C51KD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | HXC05CT513D vs WCR0603C51KD |
WCR0603C51KD | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 50ppm, 51000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | HXC05CT513D vs WCR0603C51KD |