Part Details for HX7011C0020.000000 by Diodes Incorporated
Overview of HX7011C0020.000000 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for HX7011C0020.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-HX7011C0020.000000CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347 In Stock |
|
$2.6143 / $4.3500 | Buy Now |
DISTI #
HX7011C0020.000000
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: HX7011C0020.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.9011 | Buy Now |
DISTI #
729-HX7011C0020.0000
|
Mouser Electronics | Standard Clock Oscillators 3.3V CMOS XO 20.000000MHz, 25ppm RoHS: Compliant | 834 |
|
$2.4700 / $4.2000 | Buy Now |
DISTI #
HX7011C0020.000000
|
Avnet Silica | Clock SAW Oscillator SEAM7050 T&R 1K (Alt: HX7011C0020.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HX7011C0020.000000
HX7011C0020.000000 CAD Models
HX7011C0020.000000 Part Data Attributes
|
HX7011C0020.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HX7011C0020.000000
Diodes Incorporated
CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HX7011C0020.000000
This table gives cross-reference parts and alternative options found for HX7011C0020.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX7011C0020.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NZ2016SA-20.000M-NSA3442C | Nihon Dempa Kogyo Co Ltd | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | HX7011C0020.000000 vs NZ2016SA-20.000M-NSA3442C |