-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6738
|
Newark | Xfmr, 1000 Base-T Poe, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX6062NL RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $5.4800 | Buy Now |
DISTI #
553-3250-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX/RX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
213 In Stock |
|
$5.4259 / $8.8800 | Buy Now |
DISTI #
HX6062NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR -1.2dB Surface Mount - Rail/Tube (Alt: HX6062NL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$5.1647 / $5.6306 | Buy Now |
DISTI #
673-HX6062NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH RoHS: Compliant | 82 |
|
$5.5500 / $8.8800 | Buy Now |
DISTI #
P41:2556_16964814
|
Arrow Electronics | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1 |
|
$4.0250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GP,1:1,SMT,TU, NPB RoHS: Compliant |
85 In Stock |
|
$5.1900 / $7.2600 | Buy Now |
DISTI #
69913927
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2329 | Americas - 85 |
|
$6.9810 / $9.4380 | Buy Now |
DISTI #
HX6062NL
|
TTI | Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 100 In Stock |
|
$5.7400 / $6.2100 | Buy Now |
DISTI #
000000000003849269
|
Sager | Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH Min Qty: 325 | 0 |
|
$5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HX6062NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX6062NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.71 mm | |
Isolation Voltage | 1500 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |