Part Details for HX2260FNLT by Pulse Electronics Corporation
Overview of HX2260FNLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for HX2260FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6712
|
Newark | Mdl, sin,100P,1:1,smt, tr, Npb/T&r |Pulse HX2260FNLT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7400 | Buy Now |
DISTI #
553-HX2260FNLTCT-ND
|
DigiKey | PULSE XFMR 1 CT:1CT TX/RX 350UH Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2346 In Stock |
|
$2.5987 / $4.8600 | Buy Now |
DISTI #
HX2260FNLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Tape and Reel (Alt: HX2260FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$2.1165 / $2.4070 | Buy Now |
DISTI #
673-HX2260FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 1145 |
|
$2.2900 / $4.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use HX2260NLT (same form, fit, function) RoHS: Compliant |
600 In Stock |
|
$2.1200 / $2.6400 | Buy Now |
DISTI #
67593356
|
Verical | Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2313 | Americas - 600 |
|
$2.9120 / $3.4320 | Buy Now |
DISTI #
HX2260FNLT
|
TTI | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 600 In Stock |
|
$1.8300 / $2.6400 | Buy Now |
DISTI #
000000000004045542
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port Min Qty: 1200 | 0 |
|
$2.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 266 |
|
RFQ |
Part Details for HX2260FNLT
HX2260FNLT CAD Models
HX2260FNLT Part Data Attributes
|
HX2260FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX2260FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.09 mm |