Datasheets
HX10-NP by:

Current Sensor, Analog, 6 Pin, Plastic, PACKAGE-6

Part Details for HX10-NP by LEMO connectors

Overview of HX10-NP by LEMO connectors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71091SEHX10SAMPLE Renesas Electronics Corporation 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack
LM2854MHX-1000/NOPB Texas Instruments 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
LM2853MHX-1.0/NOPB Texas Instruments 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125

Part Details for HX10-NP

HX10-NP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HX10-NP Part Data Attributes

HX10-NP LEMO connectors
Buy Now Datasheet
Compare Parts:
HX10-NP LEMO connectors Current Sensor, Analog, 6 Pin, Plastic, PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEMO USA INC
Package Description PACKAGE-6
Reach Compliance Code unknown
Body Breadth 15.4 mm
Body Height 19.5 mm
Body Length or Diameter 19 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output ANALOG
Output Range -4-4V
Output Type ANALOG VOLTAGE
Package Body Material PLASTIC
Package Shape/Style RECTANGULAR
Sensors/Transducers Type CURRENT SENSOR
Supply Voltage-Max 15.75 V
Supply Voltage-Min 14.25 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HX10-NP by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HX10-NP by LEMO connectors

Select Manufacturer
Which Manufacturer of HX10-NP would you like to use for your alert(s)?
  • Please alert me when HX10-NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HX10-NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HX10-NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HX10-NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HX10-NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HX10-NP by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: