Part Details for HX1-144.390-3 by Radiometrix Ltd
Overview of HX1-144.390-3 by Radiometrix Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HX1-144.390-3
HX1-144.390-3 CAD Models
HX1-144.390-3 Part Data Attributes:
|
HX1-144.390-3
Radiometrix Ltd
Buy Now
Datasheet
|
Compare Parts:
HX1-144.390-3
Radiometrix Ltd
Telecom IC,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RADIOMETRIX LTD | |
Package Description | , SIP7(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Position | SINGLE |