Part Details for HWTF-6-AT-20003J-NU by Mini-Systems Inc (MSI)
Overview of HWTF-6-AT-20003J-NU by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for HWTF-6-AT-20003J-NU
HWTF-6-AT-20003J-NU CAD Models
HWTF-6-AT-20003J-NU Part Data Attributes
|
HWTF-6-AT-20003J-NU
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
HWTF-6-AT-20003J-NU
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.5W, 2000000ohm, 5% +/-Tol, -150,150ppm/Cel, 1005,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 5% |