Part Details for HWTF-3-BN-13R70Q-NU by Mini-Systems Inc (MSI)
Overview of HWTF-3-BN-13R70Q-NU by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2S4251B5HWT#FF0 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output | |
RAA2S4253B5HWT#FF0 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262) | |
RAA2S4251B5HWT#FF1 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output |
Part Details for HWTF-3-BN-13R70Q-NU
HWTF-3-BN-13R70Q-NU CAD Models
HWTF-3-BN-13R70Q-NU Part Data Attributes
|
HWTF-3-BN-13R70Q-NU
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
HWTF-3-BN-13R70Q-NU
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 4W, 13.7ohm, 0.05% +/-Tol, -25,25ppm/Cel, 0705,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.905 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE; WRAPAROUND | |
Tolerance | 0.05% |