Datasheets
HWTF-21-NN-75R00J-NT by: Mini-Systems Inc (MSI)

Fixed Resistor, Thin Film, 0.2W, 75ohm, 5% +/-Tol, -25,25ppm/Cel, 0201,

Part Details for HWTF-21-NN-75R00J-NT by Mini-Systems Inc (MSI)

Overview of HWTF-21-NN-75R00J-NT by Mini-Systems Inc (MSI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
RAA2S4251B5HWT#FF0 Renesas Electronics Corporation Automotive Sensor Signal Conditioner with Analog Output
RAA2S4253B5HWT#FF0 Renesas Electronics Corporation Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262)
RAA2S4251B5HWT#FF1 Renesas Electronics Corporation Automotive Sensor Signal Conditioner with Analog Output

Part Details for HWTF-21-NN-75R00J-NT

HWTF-21-NN-75R00J-NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HWTF-21-NN-75R00J-NT Part Data Attributes

HWTF-21-NN-75R00J-NT Mini-Systems Inc (MSI)
Buy Now Datasheet
Compare Parts:
HWTF-21-NN-75R00J-NT Mini-Systems Inc (MSI) Fixed Resistor, Thin Film, 0.2W, 75ohm, 5% +/-Tol, -25,25ppm/Cel, 0201,
Part Life Cycle Code Active
Ihs Manufacturer MINI-SYSTEMS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.152 mm
Package Length 0.508 mm
Package Style SMT
Package Width 0.254 mm
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape ONE SURFACE; WRAPAROUND
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HWTF-21-NN-75R00J-NT by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HWTF-21-NN-75R00J-NT by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of HWTF-21-NN-75R00J-NT would you like to use for your alert(s)?
  • Please alert me when HWTF-21-NN-75R00J-NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HWTF-21-NN-75R00J-NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HWTF-21-NN-75R00J-NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HWTF-21-NN-75R00J-NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HWTF-21-NN-75R00J-NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HWTF-21-NN-75R00J-NT by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: