Part Details for HWS300-5 by TDK-Lambda Corporation
Overview of HWS300-5 by TDK-Lambda Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS300-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8473
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 300W, 60A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:5V, Output Current - Output 1:60A, Output Voltage - Output 2:-, Height:82.042Mmrohs Compliant: Yes |Tdk-Lambda HWS300-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.9700 / $408.3700 | Buy Now |
DISTI #
285-1329-ND
|
DigiKey | AC/DC CONVERTER 5V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$357.3248 / $408.3700 | Buy Now |
DISTI #
967-HWS3005
|
Mouser Electronics | Switching Power Supplies 300W 5V 60A AC/DC with cover RoHS: Compliant | 0 |
|
$366.9700 / $408.3700 | Order Now |
DISTI #
70177092
|
RS | Power Supply, AC-DC,5V,60A,85-265V In, Enclosed, Panel Mount, PFC, HWS300-1500 Series | TDK-Lambda HWS300-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$387.7100 / $412.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 60A 300W RoHS: Compliant |
2 In Stock |
|
$345.1200 / $402.0900 | Buy Now |
|
Quest Components | POWER SUPPLY MODULE | 19 |
|
$288.6195 / $336.7228 | Buy Now |
DISTI #
HWS300-5
|
TME | Power supply: switching, for building in,modular, 300W, 5VDC, 60A Min Qty: 1 | 0 |
|
$278.6600 / $290.4000 | RFQ |
DISTI #
000000000005398992
|
Sager | Switching Power Supplies 300W 5V 60A AC/DC with cover Min Qty: 1 | 0 |
|
$299.0900 / $408.3700 | Buy Now |
DISTI #
C1S203600056909
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 60A 300W RoHS: Compliant Container: Bulk | 100 |
|
$274.0000 / $391.0000 | Buy Now |
DISTI #
C1S114411703468
|
Chip1Stop | スイッチング電源 RoHS: Compliant | 35 |
|
$391.0000 / $407.0000 | Buy Now |
Part Details for HWS300-5
HWS300-5 CAD Models
HWS300-5 Part Data Attributes
|
HWS300-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-5
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |