Part Details for HWS100A-15 by TDK-Lambda Corporation
Overview of HWS100A-15 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS100A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-HWS100A-15-ND
|
DigiKey | AC/DC CONVERTER 15V 105W Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HWS100A-15
|
TME | Power supply: switching, for building in,modular, 105W, 15VDC, 7A Min Qty: 1 | 0 |
|
$84.8700 / $88.4500 | RFQ |
Part Details for HWS100A-15
HWS100A-15 CAD Models
HWS100A-15 Part Data Attributes
|
HWS100A-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS100A-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-10 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |