Part Details for HWS100A-12 by TDK-Lambda Corporation
Overview of HWS100A-12 by TDK-Lambda Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS100A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-HWS100A-12-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73577128
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 100W Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$81.5780 / $94.4173 | Buy Now |
DISTI #
30580086
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 100W Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$55.5000 / $63.1250 | Buy Now |
DISTI #
65131615
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 100W Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$88.1224 / $94.4173 | Buy Now |
DISTI #
80622196
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 100W Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$91.0220 / $94.4173 | Buy Now |
|
Quest Components | 42 |
|
$77.8736 / $97.3420 | Buy Now | |
DISTI #
HWS100A-12
|
TME | Power supply: switching, for building in,modular, 102W, 12VDC Min Qty: 1 | 0 |
|
$87.9500 / $91.6600 | RFQ |
DISTI #
C1S114411704005
|
Chip1Stop | スイッチング電源 RoHS: Compliant | 93 |
|
$60.2000 / $76.4000 | Buy Now |
DISTI #
C1S203600087699
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 8.5A 100W RoHS: Compliant | 43 |
|
$56.3000 / $72.8000 | Buy Now |
DISTI #
C1S203600107601
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 8.5A 100W RoHS: Compliant Container: Bulk | 14 |
|
$44.4000 / $50.5000 | Buy Now |
Part Details for HWS100A-12
HWS100A-12 CAD Models
HWS100A-12 Part Data Attributes
|
HWS100A-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS100A-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-01-14 | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES |