Part Details for HWF1687YC by Hexawave Inc
Overview of HWF1687YC by Hexawave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HWF1687YC
HWF1687YC CAD Models
HWF1687YC Part Data Attributes:
|
HWF1687YC
Hexawave Inc
Buy Now
Datasheet
|
Compare Parts:
HWF1687YC
Hexawave Inc
RF Power Field-Effect Transistor, DIE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEXAWAVE INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-XUUC-N8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HWF1687YC
This table gives cross-reference parts and alternative options found for HWF1687YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HWF1687YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HWF1687NC | RF Power Field-Effect Transistor, DIE-8 | Hexawave Inc | HWF1687YC vs HWF1687NC |