There are no models available for this part yet.
Overview of HW2150500000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW2150500000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW2150500000G
|
Avnet Americas | Conn Terminal Block F 21 POS 5.08mm ST Cable Mount 10A - Bulk (Alt: HW2150500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.8974 | Buy Now | |
DISTI #
649-HW21505000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR PLU DOWN/SIDE | 0 |
|
$3.2000 / $3.2100 | Order Now |
CAD Models for HW2150500000G by Amphenol Corporation
Part Data Attributes for HW2150500000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
21
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for HW2150500000G
This table gives cross-reference parts and alternative options found for HW2150500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW2150500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW21509500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW21509500J0G |
HW2150C000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW2150C000J0G |
HW21509200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW21509200J0G |
HW215030F0J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW215030F0J0G |
HW2150C500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW2150C500J0G |
HW21502400J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW21502400J0G |
HW2150C200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW2150C200J0G |
HW21506000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW21506000J0G |
HW215040F0J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW215040F0J0G |
HW21509000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2150500000G vs HW21509000J0G |