HW12702000J0G
Amphenol FCi
Description: Barrier Strip Terminal Block

Overview of HW12702000J0G by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

CAD Models for HW12702000J0G by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW12702000J0G by Amphenol FCi

HW12702000J0G
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: 94V-0, POLYETHYLENE
Fastening Method
SCREW CLAMP
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.309 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. HW12702000J0G
    Amphenol FCi
    Barrier Strip Terminal Block
    VS

Alternate Parts for HW12702000J0G

This table gives cross-reference parts and alternative options found for HW12702000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW12702000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW12709000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12709000J0G
HW12706000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12706000J0G
HW1270C000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW1270C000J0G
HW12705000J0G Barrier Strip Terminal Block, Amphenol FCi HW12702000J0G vs HW12705000J0G
HW12704000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12704000J0G
HW12703000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12703000J0G
Part Number Description Manufacturer Compare
HW12702300J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12702300J0G
HW12709000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12709000J0G
HW12703200J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12703200J0G
HW12703300J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12703300J0G
HW12702100J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12702100J0G
HW12706000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12706000J0G
HW12704200J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12704200J0G
HW12706100J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12706100J0G
HW12709300J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12709300J0G
HW12703000J0G Barrier Strip Terminal Block Amphenol FCi HW12702000J0G vs HW12703000J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW12702000J0G by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW12702000J0G by Amphenol FCi

Select Manufacturer
Which Manufacturer of HW12702000J0G would you like to use for your alert(s)?
  • Please alert me when HW12702000J0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW12702000J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW12702000J0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW12702000J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW12702000J0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW12702000J0G by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: