Part Details for HW03506500J0G by Amphenol FCi
Overview of HW03506500J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for HW03506500J0G
HW03506500J0G CAD Models
HW03506500J0G Part Data Attributes
|
HW03506500J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HW03506500J0G
Amphenol FCi
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for HW03506500J0G
This table gives cross-reference parts and alternative options found for HW03506500J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW03506500J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW0350C500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW03506500J0G vs HW0350C500J0G |
HW03509500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW03506500J0G vs HW03509500J0G |
HW03503500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW03506500J0G vs HW03503500J0G |
HW03505500J0G | Barrier Strip Terminal Block, | Amphenol FCi | HW03506500J0G vs HW03505500J0G |
HW03508500J0G | Barrier Strip Terminal Block, | Amphenol FCi | HW03506500J0G vs HW03508500J0G |
HW03504500J0G | Barrier Strip Terminal Block | Amphenol FCi | HW03506500J0G vs HW03504500J0G |