Part Details for HW0350540000G by Amphenol Corporation
Overview of HW0350540000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW0350540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW0350540000G
|
Avnet Americas | Conn Terminal Block RCP 3 POS 5.08mm ST Cable Mount 10A - Bulk (Alt: HW0350540000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$0.4807 | Buy Now |
DISTI #
649-HW03505400J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR PLU MIDDLE | 0 |
|
$0.5480 / $0.5940 | Order Now |
DISTI #
HW0350540000G
|
Avnet Abacus | (Alt: HW0350540000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HW0350540000G
HW0350540000G CAD Models
HW0350540000G Part Data Attributes
|
HW0350540000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HW0350540000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for HW0350540000G
This table gives cross-reference parts and alternative options found for HW0350540000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW0350540000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW0350840000G | Barrier Strip Terminal Block, | Amphenol Corporation | HW0350540000G vs HW0350840000G |
HW0350040000G | Barrier Strip Terminal Block, | Amphenol Corporation | HW0350540000G vs HW0350040000G |