Part Details for HW-20-20-G-D-646-242 by Samtec Inc
Overview of HW-20-20-G-D-646-242 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-20-20-G-D-646-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-20-20-G-D-646-242-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9100 | Buy Now |
DISTI #
HW-20-20-G-D-646-2
|
Avnet Americas | Connector Board Stacker Header 40 Position 16.41mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-20-20-G-D-646-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 Factory Stock |
|
$4.4400 / $6.9100 | Buy Now |
DISTI #
200-HW2020GD646242
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$2.1400 / $6.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $8.3500 | Buy Now |
DISTI #
000000000006309263
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.9800 / $6.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $8.3500 | Buy Now |
DISTI #
605858ee22b1c876b0c16cf7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 107 |
|
$2.1400 / $6.9100 | Buy Now |
Part Details for HW-20-20-G-D-646-242
HW-20-20-G-D-646-242 CAD Models
HW-20-20-G-D-646-242 Part Data Attributes
|
HW-20-20-G-D-646-242
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-20-20-G-D-646-242
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.646 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.242 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for HW-20-20-G-D-646-242
This table gives cross-reference parts and alternative options found for HW-20-20-G-D-646-242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-20-20-G-D-646-242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-20-20-T-D-680-300 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-20-T-D-680-300 |
HW-20-13-G-D-604-313 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-13-G-D-604-313 |
HW-20-20-G-D-600-450 | Board Stacking Connector, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-20-G-D-600-450 |
HW-20-12-T-D-600-070 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-12-T-D-600-070 |
HW-20-12-F-D-694-102 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-12-F-D-694-102 |
HW-20-11-T-D-600-090 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-11-T-D-600-090 |
HW-20-14-S-D-600-600 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-14-S-D-600-600 |
HW-20-12-T-D-600-400 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-12-T-D-600-400 |
HW-20-13-T-D-680-300 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-13-T-D-680-300 |
HW-20-12-T-D-670-150 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-20-G-D-646-242 vs HW-20-12-T-D-670-150 |