Part Details for HW-20-08-L-S-285-064 by Samtec Inc
Overview of HW-20-08-L-S-285-064 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-20-08-L-S-285-064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-20-08-L-S-285-0
|
Avnet Americas | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-20-08-L-S-285-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.1700 / $2.6400 | Buy Now |
DISTI #
000000000003516302
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.1700 / $2.6400 | Buy Now |
Part Details for HW-20-08-L-S-285-064
HW-20-08-L-S-285-064 CAD Models
HW-20-08-L-S-285-064 Part Data Attributes
|
HW-20-08-L-S-285-064
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-20-08-L-S-285-064
Samtec Inc
Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.285 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.064 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-20-08-L-S-285-064
This table gives cross-reference parts and alternative options found for HW-20-08-L-S-285-064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-20-08-L-S-285-064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-20-10-T-S-591-090 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-20-08-L-S-285-064 vs HW-20-10-T-S-591-090 |
95611-220HLF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HW-20-08-L-S-285-064 vs 95611-220HLF |
HW-20-08-F-S-255-SM | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-20-08-L-S-285-064 vs HW-20-08-F-S-255-SM |
94510-320HLF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HW-20-08-L-S-285-064 vs 94510-320HLF |
94619-320HLF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HW-20-08-L-S-285-064 vs 94619-320HLF |
94510-120HLF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HW-20-08-L-S-285-064 vs 94510-120HLF |
94619-420HLF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HW-20-08-L-S-285-064 vs 94619-420HLF |
HW-20-10-G-S-490-SM-A | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-20-08-L-S-285-064 vs HW-20-10-G-S-490-SM-A |
75970-125-20LF | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HW-20-08-L-S-285-064 vs 75970-125-20LF |
HW-20-20-L-S-850-SM-A | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-20-08-L-S-285-064 vs HW-20-20-L-S-850-SM-A |