Part Details for HW-15-11-G-T-649-118 by Samtec Inc
Overview of HW-15-11-G-T-649-118 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-15-11-G-T-649-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-15-11-G-T-649-1
|
Avnet Americas | Conn Board Stacker HDR 45 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-15-11-G-T-649-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$3.3500 / $7.1100 | Buy Now |
DISTI #
000000000002192124
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$3.3500 / $7.1100 | Buy Now |
Part Details for HW-15-11-G-T-649-118
HW-15-11-G-T-649-118 CAD Models
HW-15-11-G-T-649-118 Part Data Attributes
|
HW-15-11-G-T-649-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-15-11-G-T-649-118
Samtec Inc
Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.649 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-15-11-G-T-649-118
This table gives cross-reference parts and alternative options found for HW-15-11-G-T-649-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-15-11-G-T-649-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-115-08-S-T-315 | Samtec Inc | $6.1387 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-08-S-T-315 |
MTSW-115-27-G-T-250 | Samtec Inc | $7.1288 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-27-G-T-250 |
MTSW-115-12-L-T-430-RA | Samtec Inc | Check for Price | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | HW-15-11-G-T-649-118 vs MTSW-115-12-L-T-430-RA |
MTSW-115-09-G-T-276-RA | Samtec Inc | $5.5382 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | HW-15-11-G-T-649-118 vs MTSW-115-09-G-T-276-RA |
MTSW-115-23-G-T-080 | Samtec Inc | Check for Price | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-23-G-T-080 |
MTSW-115-07-S-T-240 | Samtec Inc | $6.1520 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-07-S-T-240 |
MTSW-115-10-G-T-565 | Samtec Inc | $5.7332 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-10-G-T-565 |
DPAM-15-14.0-H-3-2-A | Samtec Inc | Check for Price | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-15-11-G-T-649-118 vs DPAM-15-14.0-H-3-2-A |
MTSW-115-09-G-T-350-RA | Samtec Inc | $5.5382 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-09-G-T-350-RA |
MTSW-115-10-L-T-640 | Samtec Inc | $4.7304 | Board Stacking Connector, 45 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HW-15-11-G-T-649-118 vs MTSW-115-10-L-T-640 |