Datasheets
HW-10-19-S-D-421-125 by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for HW-10-19-S-D-421-125 by Samtec Inc

Overview of HW-10-19-S-D-421-125 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HW-10-19-S-D-421-125

Part # Distributor Description Stock Price Buy
DISTI # HW-10-19-S-D-421-1
Avnet Americas Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-10-19-S-D-421-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $4.5500
  • 25 $3.1000
  • 100 $2.9300
  • 1,000 $2.7800
  • 5,000 $2.6500
  • 12,500 $2.2900
  • 25,000 $2.1500
$2.1500 / $4.5500 Buy Now
DISTI # 000000000002515209
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $4.5500
  • 25 $3.1000
  • 100 $2.9300
  • 1,000 $2.7800
  • 5,000 $2.6500
  • 12,500 $2.2900
  • 25,000 $2.1500
$2.1500 / $4.5500 Buy Now

Part Details for HW-10-19-S-D-421-125

HW-10-19-S-D-421-125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HW-10-19-S-D-421-125 Part Data Attributes

HW-10-19-S-D-421-125 Samtec Inc
Buy Now Datasheet
Compare Parts:
HW-10-19-S-D-421-125 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.421 inch
Body Length 1 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for HW-10-19-S-D-421-125

This table gives cross-reference parts and alternative options found for HW-10-19-S-D-421-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-10-19-S-D-421-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HW-10-10-L-D-450-230 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-L-D-450-230
HW-10-09-FM-D-450-110 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-09-FM-D-450-110
HW-10-17-F-D-425-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-17-F-D-425-055
HW-10-19-S-D-421-126 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-19-S-D-421-126
HW-10-08-F-D-400-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-08-F-D-400-100
HW-10-14-T-D-400-580 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-14-T-D-400-580
HW-10-09-G-D-400-330 Board Stacking Connector, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-09-G-D-400-330
HW-10-13-F-D-470-330 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-13-F-D-470-330
HW-10-10-F-D-458-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-F-D-458-100
HW-10-08-F-D-400-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-08-F-D-400-055
Part Number Description Manufacturer Compare
HW-10-08-G-D-400-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-08-G-D-400-100
HW-10-10-S-D-425-215 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-S-D-425-215
HW-10-09-FM-D-450-110 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-09-FM-D-450-110
HW-10-10-S-D-403-230 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-S-D-403-230
HW-10-12-S-D-400-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-12-S-D-400-055
HW-10-09-F-D-415-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-09-F-D-415-055
HW-10-10-G-D-420-240 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-G-D-420-240
HW-10-20-L-D-420-600 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-20-L-D-420-600
HW-10-12-T-D-400-055 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-12-T-D-400-055
HW-10-10-G-D-420-260 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-10-19-S-D-421-125 vs HW-10-10-G-D-420-260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW-10-19-S-D-421-125 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW-10-19-S-D-421-125 by Samtec Inc

Select Manufacturer
Which Manufacturer of HW-10-19-S-D-421-125 would you like to use for your alert(s)?
  • Please alert me when HW-10-19-S-D-421-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW-10-19-S-D-421-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW-10-19-S-D-421-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW-10-19-S-D-421-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW-10-19-S-D-421-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW-10-19-S-D-421-125 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: