There are no models available for this part yet.
Overview of HW-07-09-T-D-435-SM-013 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-07-09-T-D-435-SM-013 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HW-07-09-T-D-435-SM-013-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0300 | Buy Now | |
DISTI #
HW-07-09-T-D-435-S
|
Avnet Americas | Conn Board Stacker HDR 14 POS 11.05mm Stack Height 2.54mm Solder ST SMD - Rail/Tube (Alt: HW-07-09-T-D-435-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$0.9700 / $2.0300 | Buy Now | |
DISTI #
200-HW0709TD435SM013
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.5200 / $2.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7310 / $1.8510 | Buy Now | ||
Powell Electronics | High-Reliability Tiger Eye Socket Strips Min Qty: 1 | 69 |
|
$0.9700 / $2.0300 | Buy Now | ||
DISTI #
000000000005875147
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 104 |
|
$0.8800 / $2.0300 | Buy Now | |
DISTI #
HW-07-09-T-D-435-SM-013
|
Avnet Abacus | (Alt: HW-07-09-T-D-435-SM-013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7310 / $1.8510 | Buy Now | ||
DISTI #
5cd8f65bcd7c1c4c3848f8d1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 104 |
|
$0.5180 / $2.0260 | Buy Now |
CAD Models for HW-07-09-T-D-435-SM-013 by Samtec Inc
Part Data Attributes for HW-07-09-T-D-435-SM-013 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.435 inch
|
Body Length
|
0.7 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.205 mm
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-07-09-T-D-435-SM-013
This table gives cross-reference parts and alternative options found for HW-07-09-T-D-435-SM-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-07-09-T-D-435-SM-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-20-20-G-D-1065-SM | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-20-20-G-D-1065-SM |
HW-10-20-L-D-1065-SM-A | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-10-20-L-D-1065-SM-A |
HW-20-20-G-D-1065-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-20-20-G-D-1065-SM-A |
HW-10-20-G-D-1065-SM-A | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-10-20-G-D-1065-SM-A |
HW-20-20-L-D-1065-SM-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-20-20-L-D-1065-SM-A |
HW-10-20-T-D-1065-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-10-20-T-D-1065-SM |
HW-20-20-T-D-1065-SM | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-20-20-T-D-1065-SM |
HW-05-20-F-D-1059-SM-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-05-20-F-D-1059-SM-A |
HW-10-20-F-D-1065-SM | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-10-20-F-D-1065-SM |
HW-10-20-F-D-1065-SM-A | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-07-09-T-D-435-SM-013 vs HW-10-20-F-D-1065-SM-A |